Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA41-600BQCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.53AH6734
Your Part Number
1,617 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $3.820 |
| 25+ | $3.560 |
| 50+ | $3.310 |
| 100+ | $3.050 |
| 250+ | $2.800 |
| 500+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA41-600BQCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.53AH6734
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleTO-3P
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current400A
Peak Gate Power40W
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-3P
Gate Trigger Voltage Max
1.3V
Peak Gate Power
40W
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
40A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
400A
Holding Current Max
80mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate