Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA203-800ETEP
Newark Part No.33AK2909
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
Price for:Each
Minimum: 5
Multiple: 5
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA203-800ETEP
Newark Part No.33AK2909
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current3A
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current27A
Peak Gate Power5W
Holding Current Max20mA
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-92
Gate Trigger Voltage Max
1V
Peak Gate Power
5W
No. of Pins
3Pins
Product Range
-
On State RMS Current
3A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
27A
Holding Current Max
20mA
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate