Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA140-800,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC5857
Product RangeBTA140
Your Part Number
1,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $1.850 |
| 100+ | $1.350 |
| 500+ | $1.130 |
| 1000+ | $1.060 |
| 2500+ | $1.010 |
| 10000+ | $0.925 |
Price for:Each
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA140-800,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC5857
Product RangeBTA140
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt70mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current209A
Peak Gate Power5W
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeBTA140
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.5V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
BTA140
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Current Max (QI), Igt
70mA
Peak Non Repetitive Surge Current
209A
Holding Current Max
60mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Alternatives for BTA140-800,127
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate