Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT151S-500R,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel65AC5892RL Cut Tape65AC5892 |
| Product Range | BT151S Series |
| Your Part Number | |
| Technical Datasheet |
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $0.960 |
| 100+ | $0.673 |
| 250+ | $0.611 |
| 500+ | $0.549 |
| 1000+ | $0.509 |
| 2500+ | $0.499 |
| 5000+ | $0.489 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT151S-500R,118Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel65AC5892RL Cut Tape65AC5892 |
| Product Range | BT151S Series |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 500V |
| Gate Trigger Current Max | 15mA |
| Average On State Current | 7.5A |
| On State RMS Current | 12A |
| Thyristor Case Style | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 132A |
| Holding Current Max | 20mA |
| Gate Trigger Voltage Max | 1.5V |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Surface Mount |
| Product Range | BT151S Series |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
Technical Specifications
| Peak Repetitive Off State Voltage | 500V |
|---|---|
| Average On State Current | 7.5A |
| Thyristor Case Style | TO-252 (DPAK) |
| Peak Non Repetitive Surge Current | 132A |
| Gate Trigger Voltage Max | 1.5V |
| Thyristor Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Gate Trigger Current Max | 15mA |
|---|---|
| On State RMS Current | 12A |
| No. of Pins | 3Pins |
| Holding Current Max | 20mA |
| Operating Temperature Max | 125°C |
| Product Range | BT151S Series |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |