Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139-800,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC5879
Product RangeBT139
Your Part Number
7,256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.300 |
| 100+ | $0.925 |
| 500+ | $0.766 |
| 1000+ | $0.714 |
| 2500+ | $0.685 |
| 10000+ | $0.671 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT139-800,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC5879
Product RangeBT139
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt70mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current170A
Peak Gate Power5W
Holding Current Max45mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeBT139
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
BT139
SVHC
To Be Advised
On State RMS Current
16A
Gate Trigger Current Max (QI), Igt
70mA
Peak Non Repetitive Surge Current
170A
Holding Current Max
45mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate