Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT137S-600E,118Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.98AC9007
Your Part Number
6,473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $0.894 |
| 100+ | $0.625 |
| 500+ | $0.509 |
| 1000+ | $0.472 |
| 2500+ | $0.463 |
| 10000+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT137S-600E,118Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.98AC9007
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Current Max (QI), Igt25mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current65A
Peak Gate Power5W
Holding Current Max20mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Voltage Max
1V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.65V
Product Range
-
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
25mA
Peak Non Repetitive Surge Current
65A
Holding Current Max
20mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate