Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT136S-600,118Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel34R3044RL Cut Tape34R3044 |
| Your Part Number | |
| Technical Datasheet |
1,654 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.796 |
| 100+ | $0.523 |
| 500+ | $0.405 |
| 1000+ | $0.367 |
| 2500+ | $0.360 |
| 10000+ | $0.352 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BT136S-600,118Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel34R3044RL Cut Tape34R3044 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 4A |
| Triac Case Style | SOT-428 |
| Gate Trigger Voltage Max | 1.5V |
| Gate Trigger Current Max (QI), Igt | 70mA |
| Peak Non Repetitive Surge Current | 25A |
| Peak Gate Power | 5W |
| Holding Current Max | 15mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.7V |
| Thyristor Mounting | Surface Mount |
| Product Range | - |
| MSL | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | SOT-428 |
| Gate Trigger Current Max (QI), Igt | 70mA |
| Peak Gate Power | 5W |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.7V |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
| On State RMS Current | 4A |
|---|---|
| Gate Trigger Voltage Max | 1.5V |
| Peak Non Repetitive Surge Current | 25A |
| Holding Current Max | 15mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Surface Mount |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |