Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134-600D,127
Newark Part No.65AC5864
Product RangeBT134
Your Part Number
No Longer Available
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134-600D,127
Newark Part No.65AC5864
Product RangeBT134
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleSOT-82
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current27A
Peak Gate Power5W
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product RangeBT134
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-82
Gate Trigger Voltage Max
1V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
BT134
SVHC
To Be Advised
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
27A
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate