Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT131-600/DG,412Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83T6718
Your Part Number
4,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.686 |
| 10+ | $0.453 |
| 15+ | $0.418 |
| 25+ | $0.383 |
| 50+ | $0.347 |
| 125+ | $0.312 |
| 250+ | $0.281 |
| 500+ | $0.250 |
Price for:Each
Minimum: 5
Multiple: 5
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT131-600/DG,412Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83T6718
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleTO-92
Gate Trigger Current Max (QI), Igt7mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current12.5A
Holding Current Max5mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.2V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Gate Trigger Voltage Max
1V
Holding Current Max
5mA
No. of Pins
3Pins
Peak On State Voltage
1.2V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
On State RMS Current
1A
Gate Trigger Current Max (QI), Igt
7mA
Peak Non Repetitive Surge Current
12.5A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate