Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-B05I09W0900Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07X1398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 200+ | $57.280 |
| 400+ | $55.740 |
| 600+ | $54.140 |
| 1000+ | $53.330 |
| 2000+ | $52.550 |
| 5000+ | $49.400 |
| 10000+ | $48.410 |
| 20000+ | $47.420 |
Price for:Each
Minimum: 200
Multiple: 200
$11,456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Light Color
White
Power Rating
8.7W
Light Bar Length
939mm
SVHC
No SVHC (27-Jun-2024)
Lumen Output
744lm
Supply Voltage
24VDC
IP Rating
IP65
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
