Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-B05I03L0300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07X1393
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $28.710 |
| 400+ | $27.240 |
| 600+ | $25.740 |
| 1000+ | $24.230 |
| 2000+ | $22.600 |
| 5000+ | $22.110 |
| 10000+ | $21.390 |
Price for:Each
Minimum: 200
Multiple: 200
$5,742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Light Color
Warm White
Power Rating
2.9W
Light Bar Length
337mm
Product Range
-
Lumen Output
230lm
Supply Voltage
24VDC
IP Rating
IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
