Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-B05D04L0300
Newark Part No.86T5292
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.060 |
Price for:Each
Minimum: 20
Multiple: 10
$801.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-B05D04L0300
Newark Part No.86T5292
Technical Datasheet
Light ColorWarm White
Lumen Output270lm
Power Rating4.5W
Supply Voltage24VDC
Light Bar Length313mm
IP Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Color
Warm White
Power Rating
4.5W
Light Bar Length
313mm
Product Range
-
Lumen Output
270lm
Supply Voltage
24VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate