Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-A1H-R18
Newark Part No.88T4250
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.27 |
| 1000+ | $2.14 |
Price for:Each
Minimum: 500
Multiple: 500
$1,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-A1H-R18
Newark Part No.88T4250
Technical Datasheet
Supply Voltage115VAC
Lamp Base TypeMidget Flange
Mounting Hole Dia-
Power Rating-
Current Rating1.2mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
115VAC
Mounting Hole Dia
-
Current Rating
1.2mA
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Midget Flange
Power Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate