Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-8GH005597-12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88T4600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.170 |
| 200+ | $8.260 |
| 300+ | $7.510 |
| 500+ | $7.000 |
| 1000+ | $6.530 |
| 2500+ | $5.480 |
| 5000+ | $5.310 |
Price for:Each
Minimum: 100
Multiple: 100
$917.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-8GH005597-12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.88T4600
Technical Datasheet
Supply Voltage12V
Power Rating25W
Length33mm
Lamp Base TypeBA9s
Reflector Dia8mm
Color Temperature Typ-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
12V
Length
33mm
Reflector Dia
8mm
Product Range
-
Power Rating
25W
Lamp Base Type
BA9s
Color Temperature Typ
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
