Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-718Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 88T4571 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.960 |
Price for:Each
Minimum: 1000
Multiple: 1000
$960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-718Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 88T4571 |
| Technical Datasheet | |
| Supply Voltage | 5V |
| Lamp Base Type | Sub-Midget Flanged |
| Bulb Size | T-1 (3mm) |
| MSCP | 0.15 |
| Average Bulb Life | 40000h |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Supply Voltage | 5V |
|---|---|
| Bulb Size | T-1 (3mm) |
| Average Bulb Life | 40000h |
| SVHC | No SVHC (27-Jun-2024) |
| Lamp Base Type | Sub-Midget Flanged |
|---|---|
| MSCP | 0.15 |
| Product Range | - |
Technical Docs (1)
Alternatives for WL-718
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
