Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-6091QM1-24VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5764
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $5.530 |
Price for:Each
Minimum: 300
Multiple: 300
$1,659.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.65mm
Luminous Intensity
-
Product Range
-
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
NEMA 3R
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WL-6091QM1-24V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
