Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-6091M1-12V
Newark Part No.86T5757
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 10+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WL-6091M1-12V is a red non-relampable panel-mount LED Indicator made of white nylon body with polycarbonate lens and stainless steel bezel.
- ±10% Voltage tolerance
- 6" Leads with 1/2" strip are standard
- 100000-hour Rated life
Applications
Industrial, Signalling
Contents
LED indicator, Mounting hardware (nut, lockwasher and gasket).
Technical Specifications
LED Color
Red
Mounting Hole Dia
9.65mm
Luminous Intensity
-
Product Range
-
Operating Voltage
14VDC
Forward Current If
20mA
IP / NEMA Rating
NEMA 3R
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WL-6091M1-12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability