Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-6012M5
Newark Part No.86T5753
Product Range6012M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.760 |
Price for:Each
Minimum: 300
Multiple: 100
$1,428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-6012M5
Newark Part No.86T5753
Product Range6012M Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating1.5mA
Product Range6012M Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
125V
Illumination Color
Green
Lens Shape
Dome
Product Range
6012M Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9.65mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WL-6012M5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
