Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-356Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T4481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.674 |
Price for:Each
Minimum: 3000
Multiple: 3000
$2,022.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
28V
Bulb Size
G-3 1/2
Average Bulb Life
500h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA9s
MSCP
3.5
Product Range
-
Technical Docs (1)
Alternatives for WL-356
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
