Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-345
Newark Part No.88T4480
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.551 |
Price for:Each
Minimum: 1000
Multiple: 1000
$551.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-345
Newark Part No.88T4480
Technical Datasheet
Supply Voltage6V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
MSCP0.03
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
6V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
10000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Midget Flange
MSCP
0.03
Product Range
-
Technical Docs (1)
Alternatives for WL-345
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate