Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-337Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T4615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.489 |
Price for:Each
Minimum: 1000
Multiple: 100
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-337Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T4615
Technical Datasheet
Supply Voltage6V
Lamp Base TypeMidget Groove
Bulb SizeT-1 3/4 (5mm)
MSCP0.6
Average Bulb Life1000h
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
6V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
1000h
Lamp Base Type
Midget Groove
MSCP
0.6
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
