Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-3335
Newark Part No.88T4475
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.975 |
Price for:Each
Minimum: 1000
Multiple: 1000
$975.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-3335
Newark Part No.88T4475
Technical Datasheet
Supply Voltage28V
Lamp Base TypeSub-Midget Flanged
Bulb SizeT-1 (3mm)
MSCP0.072
Average Bulb Life16000h
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 (3mm)
Average Bulb Life
16000h
Lamp Base Type
Sub-Midget Flanged
MSCP
0.072
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate