Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-307SBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T7499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $4.840 |
Price for:Each
Minimum: 2000
Multiple: 10
$9,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
28V
Bulb Size
S-8
Average Bulb Life
300h
Lamp Base Type
BA15s
MSCP
21
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
