Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-2152A5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5720
Product Range2152A Series
Your Part Number
410 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $4.020 |
| 25+ | $3.520 |
| 50+ | $3.300 |
| 100+ | $2.860 |
| 250+ | $2.410 |
| 500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-2152A5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5720
Product Range2152A Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia7.87mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range2152A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WL-2152A5 is a non-relampable Neon Indicator Light with a green polycarbonate lens and 18AWG wire leaded base. This panel mount indicator comes with a white nylon housing, 1/2-inch wire strip and chrome bezel.
- AC Operation
- ±10% Voltage tolerance
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Green
Lens Shape
Round with Flat Top
Product Range
2152A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.87mm
Current Rating
1.5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-2152A5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
