Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-2111A2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5705
Product Range2111A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $3.870 |
| 600+ | $3.350 |
| 900+ | $2.930 |
| 1500+ | $2.750 |
| 3000+ | $2.380 |
| 7500+ | $2.000 |
| 15000+ | $1.940 |
| 30000+ | $1.900 |
Price for:Each
Minimum: 300
Multiple: 300
$1,161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-2111A2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86T5705
Product Range2111A Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColorWhite
Mounting Hole Dia7.87mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range2111A Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
230V
Illumination Color
White
Lens Shape
Round with Flat Top
Product Range
2111A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.87mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
