Print Page
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.470 | $1.840 |
| 10+ | $6.370 | $1.840 |
| 25+ | $6.260 | $1.840 |
| 50+ | $6.160 | $1.840 |
| 100+ | $6.060 | $1.840 |
| 250+ | $5.950 | $1.840 |
| 500+ | $5.500 | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
11mcd
Product Range
WL Series
Operating Voltage
24VDC
Forward Current If
14mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

