Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-19040351
Newark Part No.86T5534
Your Part Number
Technical Datasheet
421 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.540 |
| 25+ | $4.430 |
| 50+ | $4.320 |
| 100+ | $4.200 |
| 250+ | $4.040 |
| 500+ | $3.870 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WL-19040351 is a 24V 8mm panel-mount green LED Indicator with tab termination and prominent satin chrome bezel. It features 40mcd luminous intensity, 568nm dominant wavelength and ±10% voltage tolerance.
- DC operation only
- 2.8 x 0.8mm Terminals are standard
- IP67 Protection rating
Applications
LED Lighting
Warnings
Do not solder directly to terminals.
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
40mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-19040351
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate