Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-1860245W3D
Newark Part No.88T4359
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.370 |
| 100+ | $5.630 |
| 250+ | $5.060 |
Price for:Each
Minimum: 50
Multiple: 50
$318.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
-
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (27-Jun-2024)
LED Color
White
Power Rating
-
Luminous Intensity
800mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate