Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-18602351
Newark Part No.86T5485
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.830 |
| 100+ | $5.740 |
| 250+ | $5.630 |
| 500+ | $5.200 |
Price for:Each
Minimum: 50
Multiple: 50
$291.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The WL-18602351 is a LED Lamp features high brightness solid-state light emitting diode (LED) technology ideally suited for replacement of incandescent lamps. The specified versions include an integrated protection diode allowing for operation at an equivalent alternating voltage. Due to production tolerances, slight colour variations may be detected within individual consignments. The high brightness LED lamps can be used without any problems on a DC and AC voltage with the same light output.
- Long operating life
- Low power consumption
- Low heat generation
- AC/DC operation
- ±10% Voltage tolerance
- Bridge rectifier
Applications
Signalling, Industrial
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
525nm
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Green
Power Rating
-
Luminous Intensity
2.4cd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Alternatives for WL-18602351
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate