Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1820Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T4348
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.633 |
Price for:Each
Minimum: 1000
Multiple: 1000
$633.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
1000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA9s
MSCP
1.6
Product Range
-
Technical Docs (1)
Alternatives for WL-1820
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
