Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1769Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T4341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.771 |
Price for:Each
Minimum: 1000
Multiple: 1000
$771.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1769Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88T4341
Technical Datasheet
Supply Voltage2.5V
Lamp Base TypeMidget Screw
Bulb SizeT-1 3/4 (5mm)
MSCP0.22
Average Bulb Life500h
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
2.5V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
500h
Lamp Base Type
Midget Screw
MSCP
0.22
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WL-1769
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
