Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.820 |
| 100+ | $4.260 |
| 250+ | $3.830 |
Price for:Each
Minimum: 50
Multiple: 50
$241.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1512145W3
Newark Part No.88T4328
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity1.43cd
Average Bulb Life-
Supply Voltage28V
Current Rating14mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (27-Jun-2024)
LED Color
White
Power Rating
-
Luminous Intensity
1.43cd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for WL-1512145W3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
