Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-1512125W3DCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 86T5477 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.610 |
| 100+ | $5.950 |
| 150+ | $5.410 |
| 250+ | $5.040 |
| 500+ | $4.700 |
| 1250+ | $3.950 |
| 2500+ | $3.820 |
Price for:Each
Minimum: 50
Multiple: 50
$330.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-1512125W3DCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 86T5477 |
| Technical Datasheet | |
| Lamp Base Type | Midget Groove / S5.7s |
| LED Color | White |
| Bulb Size | T-1 3/4 (5mm) |
| Power Rating | - |
| Wavelength Typ | - |
| Luminous Intensity | 720mcd |
| Average Bulb Life | - |
| Supply Voltage | 12V |
| Current Rating | 14mA |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The WL-1512125W3D is a LED Lamp features high brightness solid-state light emitting diode (LED) technology ideally suited for replacement of incandescent lamps. The specified versions include an integrated protection diode allowing for operation at an equivalent alternating voltage. Due to production tolerances, slight colour variations may be detected within individual consignments. The high brightness LED lamps can be used without any problems on a DC and AC voltage with the same light output.
- Long operating life
- Low power consumption
- Low heat generation
- AC/DC operation
- Half wave rectifier
Applications
Signalling, Industrial
Technical Specifications
| Lamp Base Type | Midget Groove / S5.7s |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Wavelength Typ | - |
| Average Bulb Life | - |
| Current Rating | 14mA |
| SVHC | No SVHC (27-Jun-2024) |
| LED Color | White |
|---|---|
| Power Rating | - |
| Luminous Intensity | 720mcd |
| Supply Voltage | 12V |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
