Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-1512125UR3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 86T5476 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.610 |
| 100+ | $5.950 |
| 150+ | $5.410 |
| 250+ | $5.040 |
| 500+ | $4.700 |
| 1250+ | $3.950 |
| 2500+ | $3.820 |
Price for:Each
Minimum: 50
Multiple: 50
$330.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAMCO |
|---|---|
| Manufacturer Part No | WL-1512125UR3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 86T5476 |
| Technical Datasheet | |
| Lamp Base Type | Midget Groove / S5.7s |
| LED Color | Red |
| Bulb Size | T-1 3/4 (5mm) |
| Power Rating | - |
| Wavelength Typ | 630nm |
| Luminous Intensity | 350mcd |
| Average Bulb Life | - |
| Supply Voltage | 12V |
| Current Rating | 14mA |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Lamp Base Type | Midget Groove / S5.7s |
|---|---|
| Bulb Size | T-1 3/4 (5mm) |
| Wavelength Typ | 630nm |
| Average Bulb Life | - |
| Current Rating | 14mA |
| SVHC | No SVHC (27-Jun-2024) |
| LED Color | Red |
|---|---|
| Power Rating | - |
| Luminous Intensity | 350mcd |
| Supply Voltage | 12V |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
