Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1510135UG3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.440 |
| 100+ | $6.700 |
| 150+ | $6.100 |
| 250+ | $5.680 |
| 500+ | $5.300 |
| 1250+ | $4.450 |
| 2500+ | $4.300 |
| 5000+ | $4.210 |
Price for:Each
Minimum: 50
Multiple: 50
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1510135UG3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4308
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ525nm
Luminous Intensity2.2cd
Average Bulb Life-
Supply Voltage24VDC
Current Rating14mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
525nm
Average Bulb Life
-
Current Rating
14mA
LED Color
Green
Power Rating
-
Luminous Intensity
2.2cd
Supply Voltage
24VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
