Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-15015457Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.650 |
| 100+ | $5.990 |
| 150+ | $5.450 |
| 250+ | $5.080 |
| 500+ | $4.740 |
| 1250+ | $3.980 |
| 2500+ | $3.850 |
| 5000+ | $3.770 |
Price for:Each
Minimum: 50
Multiple: 50
$332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-15015457Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88T4300
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColorBlue
Bulb SizeT-1 (3mm)
Power Rating-
Wavelength Typ470nm
Luminous Intensity500mcd
Average Bulb Life-
Supply Voltage28V
Current Rating10mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
10mA
LED Color
Blue
Power Rating
-
Luminous Intensity
500mcd
Supply Voltage
28V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
