Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.640 |
Price for:Each
Minimum: 2000
Multiple: 10
$3,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
28V
Bulb Size
B-6
Average Bulb Life
2000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA15s
MSCP
16
Product Range
-
Technical Docs (1)
Alternatives for WL-1308
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
