Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.890 |
| 500+ | $3.480 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 300
Multiple: 100
$1,167.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WL-1091M5-12V is a green non-relampable Panel-mount LED Indicator made of white nylon body, polycarbonate lens and stainless steel bezel. This indicator has 100000 hours rated life, 0.187-inch terminals are standard and anode (+) marked above terminal.
- DC operation only
- ±10% Voltage tolerance
Applications
Industrial
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
14VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for WL-1091M5-12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
