Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.460 |
Price for:Each
Minimum: 300
Multiple: 100
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1090A5-12V
Newark Part No.86T5429
Technical Datasheet
Lamp Base TypeWire Leaded
Mounting Hole Dia12.7mm
Current Rating80mA
Supply Voltage12V
Lens Shape-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WL-1090A5-12V is a Non-relampable Incandescent Indicator with 6-inch wire leads and dome-shaped polycarbonate lens. It has stainless steel bezel and white nylon body.
- Panel mount
- 0.030 to 0.090" Recommended panel thickness
- 6" leads with 1/2" strip are standard
- AC/DC operation
- 18AWG Wire gauge
- 40mA Current
- 25000hrs Lifespan
Applications
Signalling, Defence, Military & Aerospace, Automotive
Technical Specifications
Lamp Base Type
Wire Leaded
Current Rating
80mA
Lens Shape
-
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
12.7mm
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Alternatives for WL-1090A5-12V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
