Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1061QC1Copy
Newark Part No.86T5399
Product Range1061QC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.600 |
| 500+ | $3.220 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 300
Multiple: 100
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1061QC1Copy
Newark Part No.86T5399
Product Range1061QC Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeQuick Connect
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range1061QC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
230V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
1061QC Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
