Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1060C5Copy
Newark Part No.86T5378
Product Range1060C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.820 |
| 500+ | $3.320 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 300
Multiple: 100
$1,146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1060C5Copy
Newark Part No.86T5378
Product Range1060C Series
Technical Datasheet
Supply Voltage115V
Lamp Base TypeWire Leaded
Illumination ColorGreen
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range1060C Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
115V
Illumination Color
Green
Lens Shape
Round with Flat Top
Product Range
1060C Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
