Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-1052A6
Newark Part No.86T5364
Product Range1052A Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1052A6
Newark Part No.86T5364
Product Range1052A Series
Technical Datasheet
Supply Voltage115V
Lamp Base TypeWire Leaded
Illumination ColorBlue
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1052A Series
SVHCTo Be Advised
Product Overview
The WL-1052A6 is a Non-relampable Neon Indicator with 6-inch wire leads and dome-shaped polycarbonate lens. It has stainless steel bezel and white nylon body. It offers high resistance to shock and vibration, making this an ideal choice for an indicator light source.
- Panel mount
- 0.030 to 0.090" Recommended panel thickness
- 6" leads with 1/2" strip are standard
- AC operation
- 18AWG Wire gauge
- 1.5mA Current
- 25000hrs Lifespan
Applications
Signalling
Technical Specifications
Supply Voltage
115V
Illumination Color
Blue
Lens Shape
Dome
Product Range
1052A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate