Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1051A1Copy
Newark Part No.86T5349
Product Range1051A Series
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.740 |
| 25+ | $2.690 |
| 50+ | $2.640 |
| 100+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1051A1Copy
Newark Part No.86T5349
Product Range1051A Series
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1051A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
250V
Illumination Color
Red
Lens Shape
Dome
Product Range
1051A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-1051A1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
