Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1050QA4
Newark Part No.86T5344
Product Range1050QA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.520 |
| 500+ | $3.150 |
| 1000+ | $2.960 |
Price for:Each
Minimum: 300
Multiple: 100
$1,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1050QA4
Newark Part No.86T5344
Product Range1050QA Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorWhite
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1050QA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
125V
Illumination Color
White
Lens Shape
Dome
Product Range
1050QA Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
