Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAMCO
Manufacturer Part NoWL-1050A1Copy
Newark Part No.86T5333
Product Range1050A Series
Your Part Number
300 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 10+ | $5.580 |
| 25+ | $5.440 |
| 50+ | $5.300 |
| 100+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1050A1Copy
Newark Part No.86T5333
Product Range1050A Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating1.5mA
Product Range1050A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WL-1050A1 is a non-relampable Neon Indicator Light with a red polycarbonate lens and 18AWG wire leaded base. This panel mount indicator comes with a white nylon housing, 1/2-inch wire strip and stainless steel bezel.
- AC Operation
- ±10% Voltage tolerance
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Dome
Product Range
1050A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
1.5mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for WL-1050A1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
