Print Page
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
Price for:Each
Minimum: 1
Multiple: 1
$10.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No410304Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C5490
Product RangeCommando
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
No. of Outlets1 Outlet
IP RatingIP44
Product RangeCommando
SVHCLead (17-Jan-2022)
Product Overview
- Supplied complete with gasket
Technical Specifications
Current Rating
16A
Connector Mounting
Panel Mount
Pin Configuration
2P+E
Connector Colour
Yellow
No. of Outlets
1 Outlet
Product Range
Commando
Voltage Rating VAC
110V
Electrical Connector Gender
Outlet
Gender
Receptacle
IP Rating
IP44
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Alternatives for 410304
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

