Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALTHER
Manufacturer Part No215306SWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J4654
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.970 |
| 100+ | $14.180 |
| 250+ | $13.100 |
| 500+ | $12.300 |
| 1000+ | $11.670 |
Price for:Each
Minimum: 1
Multiple: 1
$16.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No215306SWCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J4654
Technical Datasheet
Current Rating16A
Voltage Rating VAC230V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlack, Blue
IP RatingIP44
IP RatingIP44
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Product Range
-
Voltage Rating VAC
230V
Electrical Connector Gender
Plug
Connector Colour
Black, Blue
IP Rating
IP44
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
