Print Page
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 5+ | $13.860 |
| 10+ | $13.220 |
| 25+ | $12.460 |
| 50+ | $11.800 |
| 100+ | $10.690 |
| 250+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALTHER
Manufacturer Part No210406Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68C4347
Product RangeCommando
Technical Datasheet
Current Rating16A
Voltage Rating VAC400V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E
Connector ColourRed, White
IP RatingIP44
IP RatingIP44
Product RangeCommando
SVHCLead (17-Jan-2022)
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP44
Product Range
Commando
Voltage Rating VAC
400V
Electrical Connector Gender
Plug
Connector Colour
Red, White
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Technical Docs (1)
Alternatives for 210406
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

