Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALDOM ELECTRONICS
Manufacturer Part NoPSU37830Copy
Newark Part No.47AM8708
Product RangePSU Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $153.620 |
| 6+ | $151.490 |
| 10+ | $149.210 |
Price for:Each
Minimum: 2
Multiple: 2
$307.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALDOM ELECTRONICS
Manufacturer Part NoPSU37830Copy
Newark Part No.47AM8708
Product RangePSU Series
Technical Datasheet
Capacitance378µF
Voltage(DC)-
Voltage(AC)330V
Capacitance Tolerance± 20%
Capacitor TerminalsQuick Connect
Lifetime @ Temperature5000 hours @ 105°C
PolarityBi-Polar [Non-Polar]
Product RangePSU Series
Product Diameter65.075mm
Product Height111.125mm
Lead Spacing22.23mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
378µF
Voltage(AC)
330V
Capacitor Terminals
Quick Connect
Polarity
Bi-Polar [Non-Polar]
Product Diameter
65.075mm
Lead Spacing
22.23mm
Ripple Current
-
Operating Temperature Max
65°C
SVHC
To Be Advised
Voltage(DC)
-
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
PSU Series
Product Height
111.125mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
