Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSPIRLED-7050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH9450
Product RangeSPIRLED Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 5+ | $24.060 |
| 10+ | $22.610 |
| 25+ | $21.210 |
| 50+ | $19.700 |
| 100+ | $18.780 |
| 250+ | $18.400 |
Price for:Each
Minimum: 1
Multiple: 1
$25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSPIRLED-7050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AH9450
Product RangeSPIRLED Series
Technical Datasheet
Product RangeSPIRLED Series
For Use WithBridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Heat Sink MaterialAluminum
Thermal Resistance2.2°C/W
External Height50mm
External Diameter70mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SPIRLED Series
Heat Sink Material
Aluminum
External Height
50mm
SVHC
No SVHC (21-Jan-2025)
For Use With
Bridgelux/Citizen/Cree/Edison/LG/LumiLEDS/Osram/Philips/Prolight/Samsung/Tridonic/Xicato LED Engines
Thermal Resistance
2.2°C/W
External Diameter
70mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
